Brother DCPJ1310DWZU1 3-in-1 Compact Wireless Inkjet Printer DCP-J1310DW

MPN
DCPJ1310DWZU1
Brand
Brother
EAN-13
4977766838740
Order Code
70-1083
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £111.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

With its compact design, versatile functionality, and a 150 sheet paper input tray, the DCP-J1310DW inkjet printer makes printing effortless. Easily print, scan, and copy from one device and navigate using the built-in colour display.Wireless connectivity allows everyone in your household to print easily from their laptop or mobile device via free Brother Mobile Connect app.
  • Print up to 16 images per minute
  • Automatic 2-sided print
  • 4.5cm (1.8") colour display
  • 5GHz Wi-Fi and USB
  • Supplied with 200 page black and 200 page colour inks
  • Maximum yield available - 500 page black and 500 page colour inks
Type Inkjet Printer

Reviews

Be the first to submit a review

Trustpilot