Brother CZ1004 Label Printer Tape White Continuous Length Paper 12mmx5m

MPN
CZ1004
Brand
Brother
EAN-13
4977766779302
Order Code
18-7247
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £28.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

Brother CZ1004, 1763784, is a continuous length label roll specifically engineered for the VC-500W label printer. This product delivers a white paper medium with a width of 12 mm and a total length of 5 metres, making it ideal for generating customised labels of variable lengths. Such labels are typically implemented in applications requiring precise identification and organisation solutions across various sectors, including logistics, inventory management, and retail shelving systems. The high-quality adhesive ensures secure attachment to a range of surfaces, thus providing a reliable option for industrial and office settings where label durability and clarity are essential.
Type Colour label roll
Colour White
Adhesion Permanent adhesive
Content 1
Depth 65mm
Font Colour Black
Format Continuous (variable)
Harmonized System (HS) code 48219090
Height 120mm
Label length 5m
Label Material Paper
Label Size 25 mm x 5 m
Label Width 25mm
Layers per pallet 7 pc(s)
Master (outer) cases per pallet 147 pc(s)
Master (outer) cases per pallet layer 21 pc(s)
Package Type Box
Package weight 100g
Pallet gross height 17.2cm
Pallet gross weight 492.8kg
Pallet type 1200 x 1000 mm
Print technology Direct thermal
Product colour White
Product Type Colour label roll
Products per pallet 4410 pc(s)
Spare part retention 5 year(s)
Suitable For ZINK label printer
Tape length 5m
Tape type CZ
Tape Width 2.5cm
Weight 0.087
Width 65mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot