Brother CZ1002 Label Printers Colour Label Maker Versatile 12 mm Width

MPN
CZ1002
Brand
Brother
EAN-13
4977766779289
Order Code
18-7245
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £18.05 £18.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Brother CZ1002, 04977766779289, Label Printers Colour Label Maker Versatile 12 mm Width is designed to create vibrant, full-colour labels. As a compatible label roll for the Brother VC-500W, it supports a label width of 12 mm, making it suitable for intricate labelling tasks where precision and clarity are paramount. Engineers often utilise this product for organising components, tagging cables, and marking equipment in both industrial and office environments, where durable and legible labels are essential. The CZ-1002 label roll is notable for its versatility, allowing users to produce labels with a range of colours without the need for ink, thanks to the ZINK Zero Ink technology. With its ability to integrate into various technical settings, this label maker roll is a crucial tool in creating efficient and effective identification systems.
Type Colour label roll
Colour White
Adhesion Permanent adhesive
Compatibility VC-500W
Content 1
Depth 79mm
Font Colour Black
Format Continuous (variable)
Harmonized System (HS) code 48219090
Height 67mm
Label length 5m
Label Material Paper
Label Size 12 mm x 5 m
Label Width 12mm
Layers per pallet 7 pc(s)
Master (outer) cases per pallet 147 pc(s)
Master (outer) cases per pallet layer 21 pc(s)
Package Type Box
Package weight 80g
Pallet gross height 17.6cm
Pallet gross weight 364.9kg
Pallet type 1200 x 1000 mm
Print technology Inkjet
Product Type Colour label roll
Products per pallet 4410 pc(s)
Quantity per pack 1 pc(s)
Rolls per pack 1
Spare part retention 5 year(s)
Suitable For ZINK label printer
Tape length 5m
Tape type CZ
Tape Width 1.2cm
Weight 0.067
Width 65mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot