Brother ADS4300NZU1 ADS-4300N ADF scanner 600 x 600 DPI A4 Black, White

MPN
ADS4300NZU1
Brand
Brother
EAN-13
4977766814621
Order Code
70-5462
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £350.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 28 in stock

With high-speed wired connectivity. Great choice for scanning documents to the network and collaborating with colleagues. Ideal for shared use in the office.

Designed for businesses needing a high-speed, efficient network scanner. Connect your ADS-4300N to your network and effortlessly capture your documents to share and collaborate with colleagues.

Fast and reliable

With an in-built ultrasonic multifeed to eliminate misfeeds, the ADS-4300N has a large 80 sheet ADF capacity and rapidly scans up to 40 pages per minute. The separation switch enables very thick and thin documents, plastic cards and crumpled paper to smoothly feed through with ease.

Simple and intuitive

Design simplicity means it's easy to set up and easy to use.

Advanced connectivity

With USB3.0 and USB host, you can securely scan documents without the need for a PC.

Advanced image capture and processing

Effortless and impressive image capture and processing - from easily referencing and locating scanned pages with the digital imprinter, to optimising image quality through the automatic vertical streaks and moiré reduction tools.

The document separation functionality also automatically detects and removes any scanned blank pages, thus reducing file sizes and document preparation time.

Brother ScanEssentials

Our ScanEssentials software provides you with additional features which you can tailor to your business. For added security, you can set up passwords and protect your workflows, with the option to save your documents in a variety of formats.

The metadata function can also read barcodes or specific strings of text to easily facilitate the separation and file naming of documents.

Industry recognised software

Increase post-scanning productivity with industry recognised software including Kofax and Newsoft, available as standard with device.
  • Scan up to 40 pages per minute
  • 2-sided scan up to 40 pages per minute
  • 80 sheet Automatic Document Feeder (ADF)
  • Wired connectivity
  • SuperSpeed USB3.0
  • Scan directly to USB host
  • 3 configurable hot keys
  • Advanced image processing and batch scanning
  • Features Ultrasonic Multifeed Sensor, Separation Switch
  • Brother Mobile Connect app
  • Supports AirPrint Scan
  • Includes Brother ScanEssentials software
  • Driver compatibility with TWAIN (Win and macOS), WIA, Linux SANE
Type Sheet-Fed Scanner
Interface USB 3.0

Reviews

Be the first to submit a review

Trustpilot