Brother ADE001EU Label Printer PSU

MPN
ADE001EU
Brand
Brother
EAN-13
4977766720151
Order Code
18-7242
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

Brother ADE001EU is a power supply unit (PSU) designed specifically for use with Brother label printers, identified under the ADE001EU or AD-E001 model designation. This PSU delivers reliable and stable electrical performance to ensure consistent operation of the label printing devices, supporting a range of applications where precise labelling is essential. With its robust construction and adherence to stringent safety standards, it suits industrial and commercial environments where labelling systems are integral to workflow efficiency, such as in manufacturing settings, logistics operations, and inventory management tasks. As an essential component, its compatibility with Brother printers ensures seamless integration and optimal functionality.
Type Label printer PSU
Colour Multicolour
Compatibility Brother PT-H300
Content 1
Depth 135mm
Harmonized System (HS) code 85044095
Height 100mm
Input Voltage 12 V
Layers per pallet 10 pc(s)
Master (outer) cases per pallet 200 pc(s)
Master (outer) cases per pallet layer 20 pc(s)
Output Current 2 A
Package weight 216g
Pallet gross height 14.5cm
Pallet gross weight 1519.2kg
Pallet type 800 x 1200 mm
Power Supply Type Indoor
Product colour Black
Product Type Label printer PSU
Products per pallet 1200 pc(s)
Purpose Label printer
Quantity 1
Weight 0.173
Width 52mm

Reviews

Be the first to submit a review

Trustpilot