Brockhaus Heuer 117160 Stand Lift Ergonomic Height Adjustable 160 mm Jaw

MPN
117160
EAN-13
4010898440075
Order Code
08-6642
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £304.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 04/12/2026

Brockhaus Heuer manufactures the 117160 height adjustment tool with a jaw width of 160 mm. It features precision height adjustment capabilities ideal for engineering and workshop environments. This product enhances the versatility and usability of vises in various mechanical applications.
Type Stand Lift
Height 1065mm
Jaw Width 160mm
Tension 300N

Reviews

Be the first to submit a review

Trustpilot