Brockhaus Heuer 116120 Vice Jaws 120mm Reversible Interchangeable

MPN
116120
EAN-13
4010898116208
Order Code
08-6638
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £47.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Brockhaus Heuer 116120 vice jaws feature a jaw width of 120 mm, ideal for securely holding a variety of workpieces. Constructed with durability in mind, these jaws are designed for both professional and hobbyist use. Typically used in workshops, they provide a reliable grip for complex fabrication tasks.
Type Vice jaws
Jaw Width 18mm
Dim (L x W) 120.50 mm x 18 mm
Length 120.50mm

Reviews

Be the first to submit a review

Trustpilot