Brocade BR-G620-24-32G-R Managed, 24 x SFP+, 32 Gb/s

MPN
BR-G620-24-32G-R
Brand
Brocade
Order Code
72-0844
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19334.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Take advantage of lightning-fast flash storage networking technology and adapt quickly to dynamic business demands with the Brocade G62 Switch. This powerful Gen 6 Fibre Channel switch shatters application performance barriers and simplifies scale-out network architectures—in an enviably small footprint. And with built-in instrumentation, you gain greater insight and control to reduce cost, management complexity, and risk.

Breakthrough performance: Get the performance you need to support critical business applications and the most from your investment in solid state storage technology.

Increased scalability: Reduce operating costs and management complexity by simplifying scale-out architectures—all in a 1U form factor.

Operational stability: Reduce risk with the industry’s first built-in metrics. Achieve greater control and operational insights to quickly identify issues and easily meet or crush SLAs.

Handle demanding applications easily

- Seamlessly transition to next-generation NVMe flash arrays
- Increase performance for demanding workloads across 32Gb/s links
- Reduce latency in high-transaction applications by up to 1X compared to other offerings

Simplify scalability and management

- Deliver simplified scalability with the industry’s highest port density storage networking switch
- Simplify end-to-end management of large scale environments by automating monitoring and diagnostics
- Increase VM density with greater device support and deep visibility into virtualized workloads
- “Pay as you grow” scalability from 24 to 64 ports for on-demand flexibility

Achieve control and insight

- Detect degraded storage performance with built-in device latency and IOPS monitoring
- Understand storage I/O workloads and behaviors to ensure consistent and predictable performance
- Increase resilience though automatic detection and recovery from network and device-level errors
- Ensure predictable performance with pre-deployment validation and benchmarking
- VM Insight enables Virtual Machine (VM) visibility in a storage fabric to monitor and optimize VM performance and identify VM anomalies

Reviews

Be the first to submit a review

Trustpilot