Broadcom BCM957414N4140C Dual-Port 25/10 Gb/s Ethernet PCI Express 3.0 x8

MPN
BCM957414N4140C
Brand
Broadcom
EAN-13
8592978261955
Order Code
72-4262
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £333.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 29/09/2026

Based on Broadcom’s scalable 1/25/5/1/2G Ethernet controller architecture, the NetXtreme®-E Series N225P 2x25G OCP 3. adapter is designed to build highly-scalable, feature-rich networking solutions in servers for enterprise and cloud-scale networking and storage applications, including high-performance computing, telco, machine learning, storage disaggregation, and data analytics.

The N225P 2x25G OCP 3. adapter builds upon the success of the widely-deployed NetXtreme E-Series architecture by combining a high-bandwidth Ethernet controller with a unique set of highly-optimized hardware acceleration engines to enhance network performance and improve server efficiency.

Driven by the growing need for higher server bandwidth and storage capacity to support new and emerging applications, enterprises, telcos and cloud providers are modernizing their data centers by adopting latest networking technologies, such as server virtualization and NVMe-oF™. The resulting expansion in data volumes increases server-to-server traffic and CPU loads for networking tasks.

With its market-leading hardware acceleration technologies, the NetXtreme-E Series N225P 2x25G OCP 3. adapter addresses these performance and service demands of mega-scale data center networks with high throughput and advanced flow processing. Features such as TruFlow™ increase VM density up to 5 percent, freeing more CPU cycles for additional virtual machines. On-chip tunneling protocol processing for Geneve, VXLAN, and NVGRE provides up to a 5X throughput increase while lowering CPU utilization up to 9 percent compared to software-only solutions. NetXtreme-E Series solutions also support advanced networking technologies such as RoCE, SDN and NFV, to facilitate the management of data networks and to enable service provider solutions.
  • Dual-port pluggable media interface, which is compatible with a 25G SFP28 optical transceiver or a copper direct-attach cable
  • Fully compliant with the SFF-842 standard
  • x8 PCI Express 3. compliant
  • SR-IOV with up to 128 virtual functions (VFs)
  • Function-Level Reset (FLR) support
  • TruFlow™ flow processing engine
  • Virtual Network Termination–VXLAN, NVGRE, Geneve, GRE encap/decap
  • vSwitch Acceleration
  • Tunnel-aware stateless offloads
  • DCB support – PFC, ETS, QCN, DCBx

Reviews

Be the first to submit a review

Trustpilot