Broadcom BCM95719N1905C Broadcom N41T interface cards/adapter Internal RJ-45

MPN
BCM95719N1905C
Brand
Broadcom
EAN-13
8592978373139
Order Code
72-7967
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £194.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Designed for today's enterprise and data center environments, Broadcom's NetXtreme® 1G Ethernet Adapters are the ideal solution for multicore servers, delivering full line-rate throughput across all ports.

The N41T quad-port 1Gb OCP 3. adapter is a 13th-generation 1/1/1BASE-T and 1/1/1BASE-X Ethernet LAN controller solution for high-performance server and networking applications. The host interface supports a separate PCI Express function for each LAN interface. The N41GBT OCP 3. adapter includes I/O Virtualization (IOV) features such as 17 receive and 16 transmit queues, and 17 MSI-X vectors with flexible vector-to-queue association. These IOV features enable the BCM5719 to support the VMWare® NetQueue and Microsoft® VMQ technologies.

The N41T OCP 3. adapter includes a comprehensive set of hardware features that the system may use to implement IEEE 1588 or IEEE 82.1AS-based time synchronization. These hardware features include a high-precision clock, timestamp registers for receive/transmit packets, and programmable trigger inputs and watchdog outputs.
  • Standards-compliant quad-port 1GBASE-T PCIe networking adapter
  • Energy Efficient Ethernet compliant with IEEE Std 82.3az-21
  • IEEE 82.3ap Clause 73 auto-negotiation
  • Quad 1/1/1BASE-T full-duplex/half-duplex MACs
  • Virtualization support with VMware NetQueue and Microsoft VMQ
  • Wake-on-LAN support
  • Energy Efficient Ethernet (EEE)

Reviews

Be the first to submit a review

Trustpilot