Broadcom 05-50039-00 Broadcom CVPM05 Cache protection module

MPN
05-50039-00
Brand
Broadcom
EAN-13
5054444070834
Order Code
72-9408
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £122.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/11/2026

RAID controller cards temporarily cache data from the host system until it is successfully written to the storage media. While cached, data can be lost if system power fails, jeopardizing the data’s permanent integrity.

RAID caching is a cost-effective way to improve I/O performance by writing data to a controller’s cache before it is written to disk. However, in the event of a power or server failure, the writes in cache may be lost.

CacheVault® flash cache protection modules and battery backup units (BBUs) protect the integrity of cached data by storing cached data in non-volatile flash cache storage or by providing battery power to the controller.

CacheVault technology prevents data loss by powering critical components of the card long enough to automatically transfer the cached data to NAND flash. Once power returns, the data is restored to the cache and normal operation resumes. By using a super-capacitor instead of Lithium-ION batteries, CacheVault technology virtually eliminates hardware maintenance costs associated with batteries, lowers total cost of ownership over the life of the controller card and provide more environmentally friendly cache protection, all while maintaining optimal RAID performance.
  • Lower total cost of ownership (TCO) with CacheVault technology by reducing hardware maintenance and disposal issues associated with lithium-ion batteries
  • Battery backup units allow for higher ambient temperatures
  • Provides additional peace of mind for all MegaRAID® controller cards
  • Enjoy configuration flexibility with many chassis mounting options
  • Receive longer life cache protection

Reviews

Be the first to submit a review

Trustpilot