Brita NewProducts-New Products-New Products Water filter 661505

Brand: Brita
Brita produces a range of Maxtra Pro water filters designed to provide pure and clean water, available in white, suitable for those seeking reliable filtration solutions.
Description Image Product Buy Pricing (Ex VAT) Colour Capacity Depth Material Height Width Type Product Type
Brita 1050624 Maxtra Pro Pure Water filter White for pure clean water
Brita 1050624 Maxtra Pro Pure Water filter White for pure clean water
Standard range
Order code: 18-7222
MPN: 1050624

Despatched within 4 working days - 41 in stock
1+ £16.74
Price per unit Ex VAT
White Water filter Water filter
Brita 1050626 Brita Maxtra Pro Extra Water filter White
Brita 1050626 Brita Maxtra Pro Extra Water filter White
Standard range
Order code: 18-7223
MPN: 1050626

Despatched within 4 working days - 22 in stock
1+ £19.01
Price per unit Ex VAT
White Water filter Water filter
Brita 120559 Maxtra Pro Pure Water filter White
Brita 120559 Maxtra Pro Pure Water filter White
Standard range
Order code: 18-7224
MPN: 120559

Despatched within 4 working days - 17 in stock
1+ £26.82
Price per unit Ex VAT
White Water filter Water filter
Brita 122003 Brita Maxtra Pro Pure Water filter 2er White
Brita 122003 Brita Maxtra Pro Pure Water filter 2er White
Standard range
Order code: 18-7225
MPN: 122003

Despatched within 4 working days - 37 in stock
1+ £12.22
Price per unit Ex VAT
White Water filter Water filter
Brita 122027 Maxtra Pro Water filter White 4-pack
Brita 122027 Maxtra Pro Water filter White 4-pack
Standard range
Order code: 18-7226
MPN: 122027

Despatched within 4 working days - 21 in stock
1+ £29.20
Price per unit Ex VAT
White Water filter Water filter
Brita 122188 Maxtra Pro Water filter White
Brita 122188 Maxtra Pro Water filter White
Standard range
Order code: 18-7227
MPN: 122188

Despatched within 4 working days - 33 in stock
1+ £27.34
Price per unit Ex VAT
White Water filter Water filter
Brita 122225 Maxtra Pro Water filter White 5+1 pack
Brita 122225 Maxtra Pro Water filter White 5+1 pack
Standard range
Order code: 18-7228
MPN: 122225

Despatched within 4 working days - 60 in stock
1+ £35.67
Price per unit Ex VAT
White Water filter Water filter
Brita 353130 Water filter 8.2 l
Brita 353130 Water filter 8.2 l
Order code: 18-7236
MPN: 353130
1+ £40.90
Price per unit Ex VAT
Water filter Water filter
Brita 422285 Brita Aluna Cool water filter 2.4L White
Brita 422285 Brita Aluna Cool water filter 2.4L White
Order code: 18-7238
MPN: 422285
1+ £17.97
Price per unit Ex VAT
White 110mm 277mm 265mm Water filter Water filter
Brita Aluna Maxtra Aluna Maxtra Water filter White Plastic 2.4L Capacity
Brita Aluna Maxtra Aluna Maxtra Water filter White Plastic 2.4L Capacity
Extended range
Order code: 18-7239
MPN: Aluna Maxtra

Back order - 2 availableBack-order availability date - 04/12/2026
1+ £19.61
Price per unit Ex VAT
2.4l Plastic Water filter Water filter

Trustpilot