Brita 422285 Brita Aluna Cool water filter 2.4L White

MPN
422285
Brand
Brita
EAN-13
4006387076313
Order Code
18-7238
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £19.61 £17.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Brita 422285 is a water filter engineered for optimal performance in domestic water purification applications. The Brita Aluna Cool features a 2.4-litre capacity, making it well-suited for household use where moderate water filtration is required. It utilises advanced filtration technology to reduce impurities in tap water, such as chlorine and limescale, contributing to improved taste and odour. The unit is designed with a practical flip-top lid that simplifies the refilling process, enhancing its user-friendly nature. Its robust construction and efficient filtration capabilities make it an ideal solution for providing clean and refreshing water in various residential settings.
Type Water filter
Colour White
Depth 110mm
Height 277mm
Product Type Water filter
Width 265mm

Reviews

Be the first to submit a review

Trustpilot