Brita 125356 Flow Water-saver filter set White Petrol 8.2 l

Image Representative of Range

Brita 125356 Flow Water-saver filter set White Petrol 8.2 l

MPN
125356
Brand
Brita
EAN-13
4006387125356
Order Code
18-7234
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Inc VAT)
1+ £53.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Brita 125356 is a Flow Water-saver filter set designed for efficient water filtration with a capacity of 8.2 litres. This product is available in a white and petrol colour scheme, making it both functional and visually appealing for integration into various water systems. Key features of the Brita 125356 include an optimised filtration system that reduces impurities, ensuring cleaner and safer water for consumption and other applications. It is particularly suitable for use in both residential and commercial settings where effective water management is crucial. Such systems can be used to enhance water quality in culinary environments, laboratories, and other facilities requiring reliable water filtration solutions.
Type Water-saver filter set
Depth 214mm
Height 220mm
Product Type Water-saver filter set
Width 304mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot