Brita 12529 Brita Marella XL Water-saver filter set 3.5 l Blue

MPN
12529
Brand
Brita
EAN-13
4006387125295
Order Code
18-7233
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £25.58 £22.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 98 in stock

Brita 12529 Marella XL water-saver filter set is engineered to offer high-efficiency water filtration with a capacity of 3.5 litres. The device utilises advanced filtration technology to effectively reduce impurities and chlorine, resulting in improved water taste and quality. Constructed with robust materials, it is designed for reliable performance in domestic and small-scale commercial environments where water purity is critical. The filter's blue casing provides a visual indicator of its integration within various water dispensing systems, promoting ease of installation and maintenance for engineers.
Type Water-saver filter set
Capacity 3.5l
Colour Blue
Depth 148mm
Height 258mm
Product Type Water-saver filter set
Weight 0.98
Width 258mm

Reviews

Be the first to submit a review

Trustpilot