Brita 12527 Marella XL water-saver filter set 3.5 l white

MPN
12527
Brand
Brita
EAN-13
4006387125271
Order Code
18-7232
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £25.58 £21.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 90 in stock

Brita 12527 is the Brita Marella XL water-saver filter set, which is designed to accommodate up to 3.5 litres of water, and is available in a white finish. This product is specifically engineered to utilise Britas advanced filtration technology, reducing chlorine and limescale content for water purification, ensuring improved taste and clarity of potable water. It is primarily employed in domestic and light commercial applications where efficient water filtration and conservation are essential, such as kitchens and break rooms. This product is an optimal choice for households seeking to reduce their environmental impact while maintaining high water quality standards.
Type Water-saver filter set
Capacity 3.5l
Colour White
Depth 148mm
Height 258mm
Product Type Water-saver filter set
Width 258mm

Reviews

Be the first to submit a review

Trustpilot