Brita 125219 Marella Water-saver filter set 2.4 l White

MPN
125219
Brand
Brita
EAN-13
4006387125219
Order Code
18-7230
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Multi-colour White
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £21.37 £18.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Brita 125219 is a Marella Water-saver filter set designed with a capacity of 2.4 litres, offered in a white colour. This product features an advanced filtration system that efficiently reduces impurities in tap water, ensuring it is clean and safe for consumption. The filter utilises Brita's proprietary filtration technology to effectively lower chlorine levels, limescale, and other unwanted elements, making it suitable for applications where the quality of water is critical, such as laboratory settings, catering services, and beverage preparation facilities. The design prioritises ease of use and maintenance, making it a reliable choice for both household and professional environments in need of consistent water purification.
Type Filter cartridge
Capacity 1.4l
Colour Multi-colour
Depth 105mm
Height 275mm
Product Type Filter cartridge
Width 258mm

Reviews

Be the first to submit a review

Trustpilot