Brilliant G90939/76 Kaami LED Table Lamp 2W Black Outdoor USB IP44

Order Code:

08-6514

Brand: Brilliant MPN: G90939/76 EAN-13: 4004353428203
Qty Unit Price (Ex VAT)
1+ £26.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 13/05/2026

The Brilliant Kaami LED table lamp, model G90939/76, is a 2 W black light ideal for desk or desktop use. Its sleek design complements modern décor while providing efficient LED lighting. This product is often used as an effective solution for various indoor lighting needs.
Type LED table lamp
Dimmable No
Power 2W
(Ø) 100mm
Base Built-in LED
Bulb Type LED (monochrome)
Colour Black
Colour temperature (Kelvin) 3000K
Dimensions (Ø x H) 100 mm x 370 mm
Energy consumption 2 kWh/1000h
Height 370mm
IP Rating IP44
Light bulb included Yes
Light features Battery-powered
Luminous Flux 310.00lm
Number of bulbs 1
Operating Voltage 5V
Protection Class III
Recess depth 0mm
Recess diameter 0mm
Recess length 0mm
Recess width 0mm
Total luminous flux 310.00lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot