Brilliant G80605 05 Xino LED Outdoor Wall Light With Motion Detector White

Order Code:

16-0051

Brand: Brilliant MPN: G80605/05 EAN-13: 4004353447877
Qty Unit Price (Ex VAT)
1+ £36.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
25 available to back orderBack-order availability date - 02/05/2026

Brilliant G80605/05 is a high-performance LED outdoor wall light designed for efficiency and reliability in exterior environments. This product, also identified by the reference number 3368515, integrates a monochrome LED with a built-in power capacity of 34 watts. Its construction features a sleek white finish that complements its modern aesthetic, while the motion detector enhances functionality by providing automatic illumination in response to movement. The Brilliant Xino G80605/05 is particularly suited for applications in security lighting, illuminating pathways, entrances, and any outdoor areas requiring enhanced visibility and energy-efficient operation. Its design ensures durability and ease of installation, making it a versatile choice for both residential and commercial settings.
Type LED outdoor wall light (+ motion detector)
Colour temperature 3000K
IP Rating IP44
Power 34W
Base Built-in LED
Bulb Type LED (monochrome)
Dimensions (L x W x H) 160 x 63 x 95 mm
Height 95mm
Length 160mm
Light bulb included Yes
Material Plastic
Operating Voltage 5V
Product Type LED outdoor wall light (+ motion detector)
Protection Class III
Total luminous flux 330lm
Weight 0.45kg
Width 63mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot