Brilliant G40435/06 Parson Solar Wall Light Motion Detector 2W IP44 Black

Order Code:

08-6508

Brand: Brilliant MPN: G40435/06 EAN-13: 4004353437854
Qty Unit Price (Ex VAT)
1+ £20.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 25/04/2026

The Brilliant G40435/06 solar outdoor wall light features an integrated motion detector and emits a warm white light at 2 watts, making it ideal for energy-efficient outdoor illumination. Manufactured by Brilliant, this black-finished fixture is suitable for enhancing security and ambience in garden paths or entryways. Its solar power capability ensures effortless installation and operation without the need for wiring.
Type Solar outdoor wall light ( + motion detector)
Colour temperature 2700K
IP Rating IP44
Power 2W
Bulb Type LED module
Colour Warm white
Depth 110mm
Dim (W x H x D) 100 x 115 x 110 mm
Energy consumption 2 kWh/1000h
Energy efficiency rating n.rel.
Factory colour Black
Height 115mm
Light bulb included Yes
Luminous Flux 240.00lm
Material Plastic
Misc Attribute Circular
Operating Voltage 3.7V
Protection Class III
Total luminous flux 240lm
Width 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot