Brilliant G40421/06 Luton Solar Wall Light 6W Motion Detector Black

MPN
G40421/06
Brand
Brilliant
EAN-13
4004353437793
Order Code
08-6504
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £32.00 £27.20
10+ £25.92
50+ £25.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 28/10/2026

The Brilliant G40421/06 Luton is a 6 W solar outdoor wall light with a motion detector, providing warm white illumination. It is designed for eco-friendly lighting solutions and is ideal for enhancing the security and ambience of gardens and pathways. The durable black finish of this light ensures it coordinates well with various outdoor settings.
Type Solar outdoor wall light ( + motion detector)
Colour Temperature 4100K
IP Rating IP65
Power 6W
Bulb Type LED module
Colour Warm white
Depth 191mm
Dim (W x H x D) 194 x 43 x 191 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 43mm
Light bulb included Yes
Luminous Flux 1000.00lm
Misc Attribute Circular
Operating Voltage 4V
Protection Class III
Total luminous flux 1000lm
Weight 420g
Width 194mm

Reviews

Be the first to submit a review

Trustpilot