Brilliant G40405/06 Garvina Solar Wall Light Motion Detector IP44 Black

MPN
G40405/06
Brand
Brilliant
EAN-13
4004353437731
Order Code
08-6497
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £44.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 20/07/2026

The Brilliant Garvina G40405/06 is a solar-powered outdoor wall light with a built-in motion detector. This 3 W light emits a warm white glow and has a sleek black design. It is ideal for illuminating garden paths or enhancing security around exterior walls.
Type Solar outdoor wall light ( + motion detector)
Colour Temperature 3000K
IP Rating IP44
Power 3W
Bulb Type LED module
Colour Warm white
Depth 210mm
Dim (W x H x D) 213 x 185 x 210 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 185mm
Light bulb included Yes
Luminous Flux 430.00lm
Misc Attribute Circular
Operating Voltage 4V
Protection Class III
Total luminous flux 430lm
Weight 733g
Width 213mm

Reviews

Be the first to submit a review

Trustpilot