Bresser Optik Biolux DE USB Microscope Set 40-1024x

MPN
88-55001
Brand
Bresser
EAN-13
4007922197616
Order Code
49-0147
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £130.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

This Bresser Optik Biolux DE USB Microscope Set 40-1024x is more than your average microscope as it has been specially designed with a USB eyepiece so that discoveries can be viewed on a computer to be shared with friends and family. The combination of the bright LED lighting, three lenses and 40-1024x magnification contributes towards an extremely sharp image.

This impressive microscope has also been processed in a very robust way, and is equipped with numerous excellent features, including two wide-field eyepieces (10x/16x), image processing software, a USB-eyepiece for PC connection and bright LED-lighting for reflected light and transmitted light observations.

Also supplied are three lenses (4x, 10x, 40x), 10 slides and cover glasses, five permanent preparations, pipette, tweezers and even a prawn hatchery!


  • USB eyepiece for PC connection
  • 40-1024x magnification
  • Bright LED illumination
  • Including software
  • 40x-1024x magnification
  • 2 wide-field eyepieces (WF-10x and WF-16x)
  • 3 objectives (4x, 10x, 40x)
  • 153 x 100 x 267mm (L x W x H)
  • Manufacturer's part 8855001
Type Microscope set
Magnification 40 - 1024x
Colour Silver, Black
Dimensions (L x W x H) 153 x 100 x 267 mm

Reviews

Be the first to submit a review

Trustpilot