Bresser Optik 1151050 Binoculars Hunter 10X 50 mm Porro Prism Black

MPN
1151050
Brand
Bresser
EAN-13
4007922141466
Order Code
16-0049
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £55.92 £47.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Bresser 1151050 presents the Binoculars Hunter, a high-performance optical instrument designed with precision engineering. Featuring a 10x magnification capability and 50 mm objective lenses, these binoculars incorporate Porro prism technology to deliver superior image clarity and depth perception, essential for accurate observation. Encased in a robust black housing, the device is suited for a range of applications including wildlife observation, bird watching, and outdoor sporting events where keen detail and enhanced field of view are required. The engineering design ensures that the binoculars maintain optimal optical alignment and durability, making them a reliable choice for professional and recreational settings alike.
Type Binoculars
Magnification 10x
Coating Fully coated, blue
Colour Black
Diameter 50mm
Dimensions (L x W x H) 200 x 165 x 58 mm
Exit pupil 5mm
FOV (1000 m) 119m
Geometric luminous intensity 25
Height 58mm
Length 200mm
Material (prisms) BK-7
Near point 5m
Pupillary distance 55 , 74mm
Twilight factor (max.) 22.36
Viewing Angle 6.8°
Weight 800g
Width 165mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot