Bresser 5942190 Dark Field Condenser Lens for Enhanced Contrast

MPN
5942190
Brand
Bresser
EAN-13
4007922153742
Order Code
08-6475
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £197.99 £168.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 16/11/2026

Bresser's 5942190 condenser lens is designed for enhancing microscope capabilities. This accessory is ideal for dark field microscopy, providing improved contrast and clarity. It is commonly used in laboratory settings for detailed specimen observations.
Type Condenser lens
Dimensions (L x W x H) 45 x 45 x 39 mm
Height 39mm
Length 45mm
Weight 40
Width 45mm

Reviews

Be the first to submit a review

Trustpilot