Brennenstuhl 4-Way Extension Sockets with Neon Indicator, White 2m/5m

These White 4-Way Extension Sockets with Neon Indicator 2m/5m 05VV-F3G1.25 GB from Brennenstuhl feature a neon indicator and have been manufactured with highly impact-resistant special plastic in an attractive design, making it ideal for the home, DIY and office. Equipped with an extra long 5m cable and mounting facilities for wall installation.

  • Stylish white design
  • Neon indicator
  • 27cm housing length
  • 2m or 5m cable lengths
Description Image Product Buy Pricing (Ex VAT) Type Cable Length Plug Type Colour Number of Sockets Operating Voltage USB Socket
Brennenstuhl 1150623444 4 Way Extension Socket with Neon Indicator White 2m
Brennenstuhl 1150623444 4 Way Extension Socket with Neon Indicator White 2m
Standard range
Order code: 23-0644
MPN: 1150623444

Despatched same day - 18 in stockAdditional quantity lead time 3 weeks
1+ £5.35
Price per unit Ex VAT
Extension Lead 2m UK White 4 230V No
Brennenstuhl 1150623454 4 Way Extension Socket with Neon Indicator White 5m
Brennenstuhl 1150623454 4 Way Extension Socket with Neon Indicator White 5m
Standard range
Order code: 23-0645
MPN: 1150623454

Despatched same day - 40 in stockAdditional quantity lead time 3 weeks
1+ £7.35
Price per unit Ex VAT
Extension 5m UK White 4 230V No

Trustpilot