Brennenstuhl 1990500010 Table Clamps + Screws for Alu-Office-Line Extension Lead

MPN
1990500010
Brand
Brennenstuhl
EAN-13
4007123691746
Order Code
65-6329
Country of Origin
China

Discontinued


The Brennenstuhl clamp enables flexible positioning of the aluminium office line socket strip at work place. A fastening at the edge of the table is possible by means of screw terminals, without blocking the work surface on the table. To secure the socket strip, simply remove the adhesive pads from the bottom of the power strip and hook the table clamps into the socket strip. With these clamps the Aluminium-Office-Line socket strip can be mounted easily and flexibly at the desk, whereby you have direct access to the sockets.
Type Table Clamp
Cable Length 35mm
Clamping Range 16 up to 60mm
Clamping range (min.) 16mm
Colour Silver
Dimensions (L x W x H) 35 x 60 x 110 mm
Height 110mm
Range (max.) 60mm
Width 60mm

Trustpilot