Brennenstuhl 1508533 Travel Adapter Earthed => GB

MPN
1508533
Brand
Brennenstuhl
EAN-13
4007123189717
Order Code
65-6233
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/11/2026

The Brennenstuhl 1508533 Travel Adapter is a reliable and practical accessory for travellers. Designed to connect electrical devices with a German earthing contact "Schuko" plug system in countries with British sockets. It features a robust construction and a 13A fuse for added safety. The adapter is compact and lightweight, making it easy to carry in your luggage. Ideal for use in England, Hong Kong, and other countries with British Standard plug systems, this adapter ensures your devices stay powered wherever you go.
Type Travel Adapter
Colour Black
Current Rating 13A
Mains Plug Type G
Country Bahrain, Bangladesh, Belize, Bhutan, Botswana, Brunei, Cambodia, Channel Islands, China, Cyprus, Dominica, El Salvador, Falkland Islands, Gambia, Ghana, Gibraltar, Grenada, Grenadines, Guatemala, Guyana, Hong Kong, Indonesia, Iraq, Ireland, Isle of Man, Jordan, Kenya, Kuweit, Lebanon, Macau, Malawi, Malaysia, Maldives, Malta, Mauritius, Myanmar, Nigeria, Oman, Qatar, Saint Kitts and Nevis, Saint Lucia, Saint Vincent, Saudi Arabia, Seychelles, Sierra Leone, Singapore, Tanzania, Uganda, United Arab Emirates, United Kingdom, Vietnam, Yemen, Zambia, Zimbabwe
Misc Attribute Grounded mains adapter EU/UK with fuse 13A
USB port No
Voltage Rating 250 V/AC
Weight 0.06

Reviews

Be the first to submit a review

Trustpilot