Brennenstuhl 1384000010 eMobility charging cable 5m Type 2 to Type 2 cables

MPN
1384000010
Brand
Brennenstuhl
EAN-13
4007123693078
Order Code
16-0048
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £240.53 £234.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Brennenstuhl 1384000010 is a robust electric vehicle charging cable designed for eMobility applications, incorporating a Type 2 to Type 2 connection over a length of 5 metres. This cable is engineered to ensure reliable power transfer between compatible electric vehicles and charging stations, adhering to standardised specifications for Type 2 connectors used across Europe. Its durable construction supports efficient and safe charging in both residential and commercial settings, with its design optimised for resilience against outdoor conditions. This charging cable is particularly suited for use in environments where ease of manoeuvrability and connectivity flexibility are essential.
Type eMobility charging cable
Cable Length 5m
Charging mode Mode 3
IP Rating IP65, IP55
Max. temperature 50°C
Maximum Temperature 50°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
No. of phases 3-phase
Nominal Current 32A
Nominal Voltage 480V AC
Product Type eMobility charging cable

Reviews

Be the first to submit a review

Trustpilot