Brennenstuhl 1294870140 brennenstuhl®Connect WiFi bulb SB 400 E14 430lm 5,5W

Dimmable WLAN LED bulb - brightness, color and the white tone are continuously adjustable, the color temperature can be changed from warm white 3000K to cold white 6500K. Create scenes with your individual lighting atmosphere for different rooms or events such as Reading, living room, floor lamp, kitchen, party, etc. Smart light bulb with practical time switch and day and week program switch for example an automatic switching on and off of the living room lighting. The smart bulb does not require a hub - WIFI bulb to connect to WLAN router and conveniently control connected devices via free app or voice control with Amazon Alexa or Google Assistant.
Description Image Product Buy Pricing (Ex VAT) Type Base Energy Consumption Energy efficiency rating Rack size Rating per bulb Total luminous flux Colour Dimmable Number of bulbs
Brennenstuhl 1294870140 brennenstuhl®Connect WiFi bulb SB 400 E14 430lm 5,5W
Brennenstuhl 1294870140 brennenstuhl®Connect WiFi bulb SB 400 E14 430lm 5,5W
Standard range
Order code: 65-6325
MPN: 1294870140

Despatched same day - 2 in stockContact us for additional stock
1+ £2.39
Price per unit Ex VAT
Candle shape E14 5.5 kWh/1000h G (A - G) 483 mm (19") 5.5W 400lm Cool white, Warm white, RGB Yes 1
Brennenstuhl 1294870270 brennenstuhl®Connect WiFi bulb SB 800 E27 860lm 9W
Brennenstuhl 1294870270 brennenstuhl®Connect WiFi bulb SB 800 E27 860lm 9W
Standard range
Order code: 65-6326
MPN: 1294870270

Despatched same day - 2 in stockContact us for additional stock
1+ £2.59
Price per unit Ex VAT
Pear shape E-27 9 kWh/1000h F (A - G) 9W 810lm Cool white, Warm white, RGB Yes 1

Trustpilot