Brennenstuhl 1241023300 Auto Cable Reel 240V 13A 1-Socket 9+2m

MPN
1241023300
Brand
Brennenstuhl
Order Code
97-7341
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £79.14 £46.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 17/09/2026

This Brennenstuhl Auto Cable Reel has the following specification:

Cable Length: 9m
Additional Cable Length: 2m
Nominal Current: 13A
Socket Number: 1
Cable Designation: H05VV-F 3G1,5
Dimensions (H x L x W): 22.5 x 28 x 12.5cm
Weight: 3.00kg


Socket Type UK

Reviews

Be the first to submit a review

Trustpilot