Brennenstuhl 1241013110 Auto Cable Reel 110V 9+2m 16A 1 Socket

MPN
1241013110
Brand
Brennenstuhl
EAN-13
4007123635740
Order Code
97-7340
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £95.09 £48.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

This Brennenstuhl Auto Cable Reel has the following specification:

Cable Length: 9m
Additional Cable Length: 2m
Nominal Current: 16A
Socket Number: 1
Cable Designation: H05VV-F 3G1,5
Dimensions (H x L x W): 29 x 15 x 36cm
Weight: 4.64kg


Socket Type CEE

Reviews

Be the first to submit a review

Trustpilot