Brennenstuhl 1238073 Cable Reel Garant CEE 2 IP44 40m H05RR-F 3G2.5

MPN
1238073
Brand
Brennenstuhl
EAN-13
4007123081165
Order Code
23-1203
Country of Origin
Germany

Discontinued


This Garant Cable Reel CEE 2 IP44 40m H05RR-F 3G2.5 from Brennenstuhl has been designed for short-term use outdoors (IP44). Manufactured to a high standard with a reel body made of special break-resistant Breflex plastic and ergonomic handle with axle for precision cable-management when winding and rewinding.


  • Accurate cable-management
  • Easy winding and rewinding
  • CEE plug 230V/16A
  • 2 CEE sockets 230V/16A
  • 1-pin safety cut-out
  • Extra heavy-duty cable
  • 16A nominal current
  • 320mm reel diameter
  • 40m cable length
  • Cable colour: orange
  • Safety cut out
  • Manufacturer's 3-year warranty
  • Manufacturer's part 1238073
Type Reel
Socket Type CEE & Schuko
Cable Length 40m
Colour Orange
Current Rating 16A
Number of Sockets 2

Trustpilot