Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This Garant Cable Reel 240 25m H05VV-F 3G1.5 with RCD Plug 30mAfrom Brennenstuhl is top in both quality and design, for every requirement and use.
Manufactured to a high standard with a reel body made of special break-resistant Breflex plastic and ergonomic handle with axle for precision cable-management when winding and rewinding. Additionally, the triple socket outlet 240V with self-closing cover provides protection against dust and contamination.
Type | Drum |
---|---|
Cable Length | 25m |
Cable Type | H05VV-F |
Colour | Black |
Current Rating | 13A |
Number of Sockets | 3 |
Socket Type | UK |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In