Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brennenstuhl Cable Reel Garant 240 25m H05VV-F 3G1.5

<P align=left>These <STRONG>Garant Cable Reels 240 25m H05VV-F 3G1.5 </STRONG>from <STRONG>Brennenstuhl </STRONG>are top in both quality and design, for every requirement and use. <P align=left>Manufactured to a high standard with a reel body made of special break-resistant Breflex plastic and ergonomic handle with axle for precision cable-management when winding and rewinding. Additionally, the triple socket outlet 240V with self-closing cover provides protection against dust and contamination. </P>
  • Accurate cable-management
  • Easy winding and rewinding
  • With RCD Plug 30mA
  • Triple socket 240V
  • 13A nominal current
  • 240mm reel diameter
  • 25m cable length
  • Safety cut out
  • Range includes RCD Plug 30mA version
Part codeType 1
23-1200--
23-1201RCD Plug 30mA
*Question functionality currently disabled