Brennenstuhl 1218053 Cable Reel Garant 240 25m H05VV-F 3G1.5

MPN
1218053
Brand
Brennenstuhl
EAN-13
4007123017584
Order Code
23-1200
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £46.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 3 weeks

This Garant Cable Reel 240 25m H05VV-F 3G1.5 from Brennenstuhl is top in both quality and design, for every requirement and use.

Manufactured to a high standard with a reel body made of special break-resistant Breflex plastic and ergonomic handle with axle for precision cable-management when winding and rewinding. Additionally, the triple socket outlet 240V with self-closing cover provides protection against dust and contamination.


  • Accurate cable-management
  • Easy winding and rewinding
  • Triple socket 240V
  • 13A nominal current
  • 240mm reel diameter
  • 25m cable length
  • Safety cut out
  • Manufacturer's part 1218053
Type Drum
Socket Type UK
Cable Length 25m
Cable Type H05VV-F
Colour Black
Current Rating 13A
Number of Sockets 3

Reviews

Be the first to submit a review

Trustpilot