Brennenstuhl 1208853 Garant Bretec Cable Reel 25m H05VV-F 3G1.5 GB

MPN
1208853
Brand
Brennenstuhl
EAN-13
4007123054893
Order Code
23-1198
Country of Origin
Germany

Discontinued


This Garant Bretec Cable Reel 25m H05VV-F 3G1.5 GB from Brennenstuhl has been manufactured to a high standard and features the unique Bretec® Anti Cable Twist System for comfortable working. Equipped with an ergonomic handle and axle, making it perfect for precision cable-management when winding and rewinding - no more dangerous twisting of connected appliances!


  • Accurate cable-management
  • Easy winding and rewinding
  • Triple socket 240V/13A
  • 16A nominal current
  • 25m cable length
  • Red cable colour
  • 240mm reel diameter
  • Safety cut out
  • Self-closing socket cover protects against dust and contamination
  • Manufacturer's part 1208853
Type Drum
Socket Type UK
Cable Length 25m
Cable Type H05VV-F
Colour Red
Current Rating 16A
Number of Sockets 3

Trustpilot