Brennenstuhl 1179890100 Eco-LED Laser Light 8xLED 45lm

MPN
1179890100
Brand
Brennenstuhl
EAN-13
4007123633807
Order Code
65-6316
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £6.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/10/2026

Brennenstuhl Eco-LED laser light laser pointer with LED torch.
Type Torch
(Ø) 28mm
Bulb Type LED (monochrome)
Dim (Ø x L) 28 mm x 110 mm
Factory colour Black
Illumination Range (high) 50m
Length 110mm
Light Duration (max.) 12h
Luminous flux (high) 45lm
Material Metal
Number of bulbs 1
Power supply (LOV) battery-powered
Rack size 483 mm (19")
Technology Alkali-manganese
Waterproof No
Weight 145g
Weight, information incl. batteries

Reviews

Be the first to submit a review

Trustpilot