Brennenstuhl 1179050010 WIFI LED Floodlight W/PIR 20W IP54 App Control 2400lm

MPN
1179050010
Brand
Brennenstuhl
EAN-13
4007123674695
Order Code
26-6990
Country of Origin
China

Discontinued


The WIFI LED Floodlight with motion sensor WF 2050 P from brennenstuhl®Connect for wall mounting is ideal for outdoor lighting thanks to the IP54 protection rating (dust and splash-proof). Thanks to the integrated WIFI module, the smart floodlight with super-bright Everlight SMD LEDs can be controlled easily and conveniently via the free brennenstuhl®Connect app, which can also be used to set various light functions, such as brightness adjustment or colour temperature.


In addition, the WIFI security light convinces with the following features:

  • Detection range up to 12 m, with a detection angle of 120°
  • Day/night sensor sensitivity and light duration 5sec to 60min
  • Control of various light functions via brennenstuhl®Connect App
  • Voice control via Amazon Alexa or Google Assistant
  • Spotlight head can be swivelled horizontally and vertically
  • With Everlight brand LEDs
  • Power: 20 W
  • Luminous flux: 2400 lm
  • Colour temperature: 3000 - 6500 K
  • Protection class: IP54
Type Floodlight
Colour Temperature 3000 - 6500K
Maximum Lumens 2400lm
IP Rating IP54
Power 20W
Protection Class IP54

Trustpilot