Brennenstuhl 1178600801 LuxPremium Flashlight TL 1201 AF 1200lm IP67

MPN
1178600801
Brand
Brennenstuhl
EAN-13
4007123691227
Order Code
65-6315
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £48.66 £23.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

The Brennenstuhl LuxPremium battery-focus LED-torch generates extremely bright light through its CREE-LED, which can be switched easily by means of a soft-touch switch. The torch with high-quality focus function.
Type Torch
Battery type 18650
Dim (L x W x H) 43 x 43 x 155 mm
Factory colour Black
Height 155mm
IP Rating IP67
Length 43mm
Light Duration (low) 31h
Luminous flux (high) 1200lm
Number of bulbs 1
Operating Voltage 3.7V
Power supply (LOV) rechargeable
Technology Li-ion
Weight 300g
Width 43mm

Reviews

Be the first to submit a review

Trustpilot