Brennenstuhl 1178600402 LuxPremium Flashlight TL 601 AF 600lm IP67

MPN
1178600402
Brand
Brennenstuhl
EAN-13
4007123691210
Order Code
65-6314
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £15.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

The Brennenstuhl LuxPremium battery-focus LED-torch with high-quality focus function offers extremely bright light through its CREE-LED, which can be set conveniently through a switch with soft-touch function.
Type Torch
Battery type 18650
Bulb Type LED (monochrome)
Dim (L x W x H) 35 x 35 x 137 mm
Factory colour Black
Height 137mm
IP Rating IP67
Length 35mm
Light Duration (low) 26h
Luminous flux (high) 600lm
Number of bulbs 1
Operating Voltage 3.7V
Power supply (LOV) rechargeable
Technology Li-ion
Weight 160g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot