Brennenstuhl 1178600201 LuxPremium Rechargeable LED Flashlight TL 400 AFS 430lm

MPN
1178600201
Brand
Brennenstuhl
EAN-13
4007123663170
Order Code
65-6313
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £34.12 £14.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

Brennenstuhl Ultra-strong LED torch with durable and high-quality aluminium casing for day-to-day operations in leisure and profession. The innovative Cree-LED provides for high luminosity, a long service life and a pleasant light. With Cree LED the power consumption is much lower and the life long. The lighting duration amounts to saw and write 50000 hours, which would correspond to 5.7 years in the case of daily, continuous use of the torch. This results in the pleasant and at the same time light intensity warm-white light. This is perfectly suitable for outdoor use, in particular for rescue or safety services. In addition to the used LED flashlight further extensive offer these Lux premium features that cannot be missing in the area of health & safety in any case. The torch, has an SOS-function which can be used to deliver Morse Code SOS signals. This means that the torch light so that the lamp by the Morse code, an S-O-S (3x short, 3x long, 3x briefly). With the help of this saving function can therefore in threatening and dangerous situations signal can be sent.
Type Torch
(Ø) 36mm
Bulb Type LED (monochrome)
Dim (Ø x H) 36 mm x 36 mm
Factory colour Black
Height 36mm
Illumination Range (high) 215m
Length 184mm
Light Duration (max.) 13h
Luminous flux (high) 430lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) rechargeable
Rack size 483 mm (19")
Waterproof No
Weight 260g
Weight, information incl. rechargeable battery
Width 36mm

Reviews

Be the first to submit a review

Trustpilot