Brennenstuhl 1178590200 LED Torch Cordless Hand Lamp Monochrome Lantern

MPN
1178590200
Brand
Brennenstuhl
EAN-13
4007123694488
Order Code
16-0039
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £43.00 £36.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 26/11/2026

Brennenstuhl 1178590200 is an advanced lighting transformer designed for efficient energy conversion in various lighting applications. This monochrome torch model utilises LED technology to provide a reliable and focused light output, suitable for demanding environments where consistent illumination is critical. It features a robust construction that ensures long-term durability and stable performance even under challenging conditions. Typical applications include use in industrial settings, maintenance operations, and engineering sites where precision lighting is essential. The Brennenstuhl LED torch is engineered to deliver optimised power utilisation, enhancing its suitability for professional technical use.
Type LED (monochrome)
Bulb Type LED (monochrome)
Colour Black
Illumination Range (high) 30m
Light Duration (high) 15h
Light Duration (low) 10min
Light Duration (medium) 8h
Product Type Torch
Weight 0.44kg

Reviews

Be the first to submit a review

Trustpilot