Brennenstuhl 1177300010 LuxPremium Rechargeable LED Head Torch KL 251 AF 250lm

MPN
1177300010
Brand
Brennenstuhl
EAN-13
4007123691265
Order Code
65-6299
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £33.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 10/11/2026

The LED head lamp LuxPremium KL 251 AF by Brennenstuhl combines less weight with an extremely bright and powerful CREE-LED. The light range is 100 meters with max. 40 hours illumination time..
Type Headlamp
Batteries 18650
Dim (L x W x H) 115 x 84 x 61 mm
Factory colour Black
Height 61mm
Length 115mm
Light Duration (low) 40h
Luminous flux (high) 250lm
Number of bulbs 1
Operating Voltage 3.7V
Power supply (LOV) rechargeable
Weight 160g
Width 84mm

Reviews

Be the first to submit a review

Trustpilot