Brennenstuhl 1173760000 LuxPremium Rechargeable LED Sensor Headlamp SL500A 500lm

MPN
1173760000
Brand
Brennenstuhl
EAN-13
4007123693290
Order Code
65-6289
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £43.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/11/2026

The LuxPremium battery LED sensor head lamp SL 500 A with 500lm from Brennenstuhl is perfectly suitable for use in outdoor areas thanks to the protection class IP44. The headlamp has two modes of operation (manual and sensor).
Type Headlamp
Battery type 18650
Bulb Type LED (monochrome)
Colour Black, Yellow
Dim (L x W x H) 220 x 220 x 45 mm
Height 45mm
IP Rating IP44
Length 220mm
Light Duration (low) 22h
Luminous flux (high) 500lm
Number of bulbs 1
Operating Voltage 3.7V
Power supply (LOV) rechargeable
Technology Li-ion
Weight 140g
Width 220mm

Reviews

Be the first to submit a review

Trustpilot