Brennenstuhl 1173750007 Professional Rechargeable LED Torch TL 1000 ACW 1000lm

MPN
1173750007
Brand
Brennenstuhl
EAN-13
4007123691913
Order Code
65-6288
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £49.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 13/10/2026

The Battery LED Torch TL 1000 ACW from Brennenstuhl is an extremely robust inspection light with replaceable Li-ion 3.7V/2.5Ah battery and a charging display for lighting different environments. This versatile LED working light with protection class IP54 has three different switching stages (100%-50%-25%) and continuous focus, in order to meet every requirement. The inspection lamp can be recharged via the USB C charging interface comfortably using the supplied USB C charging cable or alternatively via the separate wireless charging pad (not included in the delivery). The rubberized surface provides the best grip for the LED battery workshop lamp.
Type Torch
Battery type 18650
Bulb Type LED (monochrome)
Colour Grey, Black
Dim (L x W x H) 47 x 47 x 205 mm
Height 205mm
IP Rating IP54
Length 47mm
Light Duration (low) 12h
Luminous flux (high) 1000lm
Number of bulbs 1
Operating Voltage 3.7V
Power supply (LOV) rechargeable
Technology Li-ion
Weight 300g
Width 47mm

Reviews

Be the first to submit a review

Trustpilot