Brennenstuhl 1173750005 Rechargeable Torch LED LuxPremium TL 410 A IP44 400lm

MPN
1173750005
Brand
Brennenstuhl
EAN-13
4007123684670
Order Code
65-6287
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £18.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Brennenstuhl 1173750005 Torch TL 410 A is a compact, rechargeable pocket light in a sleek black design. Delivering up to 400 lumens, its robust LED construction ensures reliable performance, while the IP44 rating provides water and dust resistance for versatile indoor and outdoor use. Ideal for professionals and DIY enthusiasts, this torch offers superior illumination for routine maintenance, camping, and emergencies.
Type Torch
Battery type 18650
Bulb Type LED (monochrome)
Dim (L x W x H) 29 x 29 x 115 mm
Factory colour Black
Height 115mm
Illumination Range (high) 131m
Length 29mm
Light Duration (max.) 29h
Luminous flux (high) 400lm
Material Aluminium
Operating Voltage 3.7V
Power supply (LOV) rechargeable
Technology Li-ion
Weight 120g
Width 29mm

Reviews

Be the first to submit a review

Trustpilot