Brennenstuhl 1173750004 Torch LED LuxPremium TL 410 F IP44 350lm

MPN
1173750004
Brand
Brennenstuhl
EAN-13
4007123684663
Order Code
65-6286
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £15.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 03/10/2026

The Brennenstuhl 1173750004 Torch TL 410 F is a compact pocket light crafted in a sleek black finish. Offering 350 lumens of bright LED illumination, it is IP44 rated for water resistance, making it ideal for outdoor activities, camping, and emergency use. This versatile torch is designed to provide reliable lighting in various situations, enhancing safety and convenience.
Type Torch
Battery type AAA
Bulb Type LED (monochrome)
Dim (L x W x H) 34 x 37 x 113 mm
Factory colour Black
Height 113mm
Illumination Range (high) 136m
Length 34mm
Light Duration (max.) 34h
Luminous flux (high) 350lm
Material Aluminium
Operating Voltage 4.5V
Power supply (LOV) battery-powered
Technology Alkali-manganese
Weight 0.208
Width 37mm

Reviews

Be the first to submit a review

Trustpilot