Brennenstuhl 1171640 Rechargeable LED Outdoor Camping Light OLI 310AB W/Speaker

MPN
1171640
Brand
Brennenstuhl
EAN-13
4007123667871
Order Code
23-6707
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

This Brennenstuhl 1171640 Rechargeable Outdoor LED Light has more to offer than traditional camping lights.

The unit combines a 350lm 4000K SMD LED lamp, a 3W Bluetooth speaker, and a 1A USB power bank to make it the ultimate camping companion.

Whilst this OLI 310 AB rechargeable LED outdoor light is compact for easy storage, it is also packed full of functionality. The lamp has several different modes that can be cycled through using the light's power switch. This functionality lets you choose the brightness that works best for you and can create this little lamp into a warning light with its red and flashing red LED modes.

Additionally, you can connect the lamp's speaker to your smartphone using its Bluetooth compatibility, and charge your phone simultaneously via the 1000mA USB power bank outlet.

Brennenstuhl's rechargeable LED outdoor light is the perfect addition to any outdoor activity. With a wealth of features and a number of fixing options available using the lamp's hanging hook and integrated magnet, this light is ideal for camping, excursions, and more.


  • IP44 Rated
  • LED 350lm 4000K torch
  • 3W Bluetooth speaker
  • Built-in 1A USB charging power bank
  • Rechargeable 3.7V 4Ah lithium-ion battery
Type Camping Light
Battery Type / Qty Li-ion
Battery weight 43g
Body Material Plastic Rubberised
Colour Black
Lamp type LED
Lifetime Warranty No
Light Output 350lm
Output Power 3W
Water Ingress IP44

Reviews

Be the first to submit a review

Trustpilot