Brennenstuhl 1171250041 Jaro LED Floodlight 100W Daylight White Outdoor

MPN
1171250041
Brand
Brennenstuhl
EAN-13
4007123684892
Order Code
15-9997
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £62.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Brennenstuhl 1171250041 is a portable flood and spotlight designed for robust outdoor illumination, featuring a power output of 100 watts. Equipped with LED lights that emit a daylight white colour, this model achieves an energy efficiency class of D on the scale from A to G. The Brennenstuhl JARO 14060, crafted for outdoor usage, is suited for environments requiring reliable, broad-cover lighting such as construction sites, security lighting, and large-scale outdoor events. The floodlight’s design prioritises durability and ease of transport, making it ideal for engineers and technicians who need versatile and consistent lighting solutions in variable weather conditions.
Type Rectangular
Base Built-in LED
Bulb Type LED (monochrome)
Colour Black
Colour Rendering Index 80 - 89
Colour Temperature 6500K
Dimensions (L x W x H) 70 x 305 x 220 mm
Energy Consumption 100kWh/1000h
Energy efficiency rating D (A - G)
Height 220mm
IP Rating IP65, IK08
Length 70mm
Light bulb included Yes
Operating Voltage 230V
Power 100W
Product Type LED outdoor floodlight
Protection Class I
Rack size 483 mm (19")
Total luminous flux 11500lm
Weight 1940g
Width 305mm

Reviews

Be the first to submit a review

Trustpilot